Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRSD-500D-12
Newark Part No.88AH1468
Product RangeRSD-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.320 |
Price for:Each
Minimum: 1
Multiple: 1
$371.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-500D-12
Newark Part No.88AH1468
Product RangeRSD-500 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max420W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 135A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width100mm
Height41mm
Depth237mm
Input Voltage DC Min67.2V
Input Voltage DC Max154V
Product RangeRSD-500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
35A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
41mm
Input Voltage DC Min
67.2V
Product Range
RSD-500 Series
DC / DC Converter Type
Enclosed
Output Power Max
420W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
100mm
Depth
237mm
Input Voltage DC Max
154V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate