Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-12NJ
Newark Part No.89AH1003
Product RangeHFCI-0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10+ | $0.325 |
25+ | $0.288 |
50+ | $0.179 |
100+ | $0.147 |
250+ | $0.125 |
500+ | $0.100 |
1000+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-12NJ
Newark Part No.89AH1003
Product RangeHFCI-0603 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.7ohm
Self Resonant Frequency2.4GHz
DC Current Rating100mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeHFCI-0603 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.33mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
2.4GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
HFCI-0603 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.33mm
DC Resistance Max
0.7ohm
DC Current Rating
100mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate