0
0 Items$0.00

12nH Multilayer Inductors :

20 Products Found
Find a huge range of 12nH Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 8.2nH Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Abracon, Sigmainductors - Te Connectivity & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
30+$0.043
100+$0.041
250+$0.036
500+$0.035
More Pricing...
12nH
0.28ohm
3GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
62AJ9331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
30+$0.062
100+$0.058
250+$0.056
500+$0.055
More Pricing...
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
30+$0.092
100+$0.086
250+$0.083
500+$0.081
More Pricing...
12nH
0.68ohm
2.7GHz
190mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
83AH8602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
30+$0.065
100+$0.060
250+$0.059
500+$0.058
More Pricing...
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
83AH8572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
30+$0.043
100+$0.040
250+$0.039
500+$0.038
More Pricing...
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
30+$0.098
100+$0.090
250+$0.089
500+$0.087
More Pricing...
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.035
100+$0.032
250+$0.030
500+$0.029
More Pricing...
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.221
30+$0.195
100+$0.173
250+$0.108
500+$0.089
More Pricing...
12nH
0.45ohm
3GHz
400mA
0402 [1005 Metric]
-
CE1005Q Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
30+$0.141
100+$0.121
250+$0.084
500+$0.065
More Pricing...
12nH
0.75ohm
3.7GHz
250mA
0201 [0603 Metric]
-
CE0603G Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8681

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.054
30+$0.048
100+$0.046
250+$0.041
500+$0.040
More Pricing...
12nH
0.5ohm
2.7GHz
400mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.417
30+$0.352
100+$0.323
250+$0.225
500+$0.189
More Pricing...
12nH
0.35ohm
2.6GHz
600mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
22AM1847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
30+$0.082
100+$0.076
250+$0.071
500+$0.068
More Pricing...
12nH
0.82ohm
4GHz
230mA
01005 [0402 Metric]
-
AIMC-04UHQ Series
± 3%
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
22AM1878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
30+$0.066
100+$0.061
250+$0.058
500+$0.055
More Pricing...
12nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
-
AIMC-06UHQ Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
03AM8729

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
30+$0.119
100+$0.113
250+$0.101
500+$0.099
More Pricing...
12nH
0.45ohm
3GHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.195
30+$0.160
100+$0.137
250+$0.095
500+$0.072
More Pricing...
12nH
0.7ohm
2.9GHz
250mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
83AH8550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
30+$0.062
100+$0.058
250+$0.056
500+$0.055
More Pricing...
12nH
0.68ohm
2.7GHz
190mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
28W2914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.794
12nH
1.1ohm
4GHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLQ02 Series
± 3%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
74AH0742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
30+$0.022
100+$0.020
250+$0.019
500+$0.018
More Pricing...
12nH
0.5ohm
2.7GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
62AJ9480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
30+$0.057
100+$0.053
250+$0.050
500+$0.048
More Pricing...
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
89AH1003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.340
30+$0.300
100+$0.267
250+$0.166
500+$0.137
More Pricing...
12nH
0.7ohm
2.4GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK