Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMSFC-13KEX
Newark Part No.33X0487
Product RangeMSFC Series
Your Part Number
Technical Datasheet
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 10+ | $7.390 |
| 25+ | $6.410 |
| 50+ | $5.910 |
| 100+ | $5.250 |
| 250+ | $5.000 |
| 500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMSFC-13KEX
Newark Part No.33X0487
Product RangeMSFC Series
Technical Datasheet
Cable Diameter13mm
Frequency Min25MHz
Frequency Max100MHz
Impedance252ohm
Product RangeMSFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
13mm
Frequency Max
100MHz
Product Range
MSFC Series
Frequency Min
25MHz
Impedance
252ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate