Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $7.310 |
| 25+ | $5.750 |
| 50+ | $4.750 |
| 100+ | $3.980 |
| 250+ | $3.350 |
Product Information
Product Overview
The D213098 is a class gG-series 2A 500VAC domestic and industrial cylindrical Fuse-Link with ceramic body, silver-plated copper ferrules, midget HRC fuse case style and without indicator, its technology and process was designed to ensure highly reliable technical performance, this gG-type also protect electrical equipment and installations against the dynamic effect of high short-currents, it features small size, full range protection and safest and most reliable protection system. This gG-type is suitable for protection of line, cable against overload and short-circuit in various industrial and electrical distribution circuits. Meet IEC, NFC and UNE standards.
- 0.5W Power dissipation
- 120kA Breaking capacity
Applications
Industrial
Technical Specifications
Class gG
Midget
500V
2A
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate