| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | D213098Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08WX5644 |
| Product Range | Class gG |
| Also Known As | FR10GG50V2 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $7.080 |
| 25+ | $5.580 |
| 50+ | $4.630 |
| 100+ | $3.740 |
| 250+ | $3.160 |
| 500+ | $2.690 |
| 1000+ | $2.300 |
Product Information
| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | D213098Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08WX5644 |
| Product Range | Class gG |
| Also Known As | FR10GG50V2 |
| Technical Datasheet | |
| Product Range | Class gG |
| Fuse Current | 2A |
| HRC Fuse Case Style | Midget |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 500V |
| SVHC | To Be Advised |
Product Overview
The D213098 is a class gG-series 2A 500VAC domestic and industrial cylindrical Fuse-Link with ceramic body, silver-plated copper ferrules, midget HRC fuse case style and without indicator, its technology and process was designed to ensure highly reliable technical performance, this gG-type also protect electrical equipment and installations against the dynamic effect of high short-currents, it features small size, full range protection and safest and most reliable protection system. This gG-type is suitable for protection of line, cable against overload and short-circuit in various industrial and electrical distribution circuits. Meet IEC, NFC and UNE standards.
- 0.5W Power dissipation
- 120kA Breaking capacity
Applications
Industrial
Technical Specifications
| Product Range | Class gG |
|---|---|
| HRC Fuse Case Style | Midget |
| Voltage Rating VAC | 500V |
| Fuse Current | 2A |
|---|---|
| Voltage Rating VDC | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |