Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 105+ | $2.970 |
| 510+ | $2.940 |
Price for:Each
Minimum: 240
Multiple: 15
$712.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10CQZ-30PU
Newark Part No.68T2446
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay30ns
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency33.3MHz
No. of Logic Cells10Logic Cells
Supply Current Max60mA
IC Case / PackageDIP
No. of Pins24Pins
Logic Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
10I/O's
Frequency
33.3MHz
Supply Current Max
60mA
No. of Pins
24Pins
Supply Voltage Min
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Propagation Delay
30ns
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
