Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
105+ | $2.790 |
Price for:Each
Minimum: 240
Multiple: 15
$669.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10CQZ-30PU
Newark Part No.68T2446
Technical Datasheet
Propagation Delay30ns
SPLD TypeEEPLD
No.of User I/Os10I/O's
No. of I/O's10I/O's
Frequency33.3MHz
No. of Logic Cells10Logic Cells
Supply Current Max60mA
IC Case / PackageDIP
No. of Pins24Pins
Logic Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Propagation Delay
30ns
No.of User I/Os
10I/O's
Frequency
33.3MHz
Supply Current Max
60mA
No. of Pins
24Pins
Supply Voltage Min
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
SPLD Type
EEPLD
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate