| Quantity | Price |
|---|---|
| 100+ | $6.330 |
Product Information
Product Overview
The ATMEGA1284P-MU is a 8-bit high-performance AVR RISC-based Microcontroller combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 16kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture
- High endurance, non-volatile memory segments
- JTAG (IEEE 1149.1 compliant) interface
- Two 8-bit timer/counters with separate prescalers and compare modes
- One/two 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
Technical Specifications
AVR ATmega Family ATmega1284P Series Microcontrollers
20MHz
20MHz
44Pins
QFN
I2C, SPI, UART
16KB
AVR ATmega
1.8V
5.5V
85°C
-
No SVHC (14-Jun-2023)
ATmega
AVR
128KB
QFN
32I/O's
I2C, SPI, UART
8Channels
10Bit
ATmega128
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate