Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128RFA1-ZU
Newark Part No.12T1291
Product RangeAVR ATmega Family ATmega128 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 10+ | $8.620 |
| 25+ | $8.230 |
| 50+ | $8.220 |
| 100+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128RFA1-ZU
Newark Part No.12T1291
Product RangeAVR ATmega Family ATmega128 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega128 Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's38I/O's
InterfacesSPI, USART
Embedded Interface Type-
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega128
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega128 Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
128KB
IC Case / Package
QFN
No. of I/O's
38I/O's
Embedded Interface Type
-
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega128
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
SPI, USART
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability