| Quantity | Price |
|---|---|
| 180+ | $4.730 |
Product Information
Product Overview
The ATMEGA169P-16AU is a low-power 8-bit CMOS AVR RISC-based Microcontroller. By executing powerful instructions in a single clock cycle, the ATmega169P achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The device is manufactured using the Atmel high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- 4 x 25 segment LCD driver
- 512byte EEPROM
- Two 8-bit timers/counters with separate prescaler and compare mode
- One 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Four PWM channels
- 8-channel, 10bit ADC
- Programmable serial USART
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Programmable watchdog timer with separate on-chip oscillator
- Serial peripheral interface (SPI)
- Universal serial interface with start condition detector
Technical Specifications
ATmega
16MHz
16MHz
64Pins
TQFP
I2C, SPI, UART
1KB
10Bit
ATmega16X
5.5V
85°C
-
No SVHC (04-Feb-2026)
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
16KB
TQFP
54I/O's
I2C, SPI, UART
8Channels
AVR ATmega
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate