| Quantity | Price |
|---|---|
| 100+ | $5.560 |
Product Information
Product Overview
The ATMEGA324P-20MU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 32kB ISP flash memory with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter, three flexible timers/counters with compare modes and PWM, 2 USARTs, byte oriented 2-wire serial interface, 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processor speed. The device is manufactured using high density non-volatile memory technology.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Byte-oriented two-wire serial interface
- Two programmable serial USART
- Serial peripheral interface (SPI)
- Real-time counter with separate oscillator
- Six PWM channels
Technical Specifications
AVR ATmega Family ATmega324 Series Microcontrollers
20MHz
20MHz
44Pins
VQFN
I2C, SPI, UART
2KB
AVR ATmega
2.7V
5.5V
85°C
-
No SVHC (04-Feb-2026)
ATmega
AVR
32KB
VQFN
32I/O's
I2C, SPI, UART
8Channels
10Bit
ATmega32
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate