Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA64L-8AU.
Newark Part No.15AC2153
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
Technical Datasheet
63 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $9.550 |
180+ | $9.080 |
Price for:Each
Minimum: 90
Multiple: 1
$859.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA64L-8AU.
Newark Part No.15AC2153
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
MCU FamilyAVR ATmega
Supply Voltage Min2.7V
MCU SeriesATmega64
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Base Number
ATmega
CPU Speed
8MHz
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
Embedded Interface Type
I2C, SPI, UART
MCU Family
AVR ATmega
MCU Series
ATmega64
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
AVR ATmega Family ATmega64 Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate