Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16AU
Newark Part No.01M6900
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.870 |
10+ | $4.740 |
25+ | $4.600 |
50+ | $4.540 |
100+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16AU
Newark Part No.01M6900
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega8
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
TQFP
No. of I/O's
23I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega8
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
32Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability