
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
| Total Price | $2.95 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.770 | $2.950 |
| 10+ | $3.620 | $2.950 |
| 25+ | $3.470 | $2.950 |
| 50+ | $3.300 | $2.950 |
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
Product Information
Product Overview
The ATMEGA88-20AUR is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 8kB ISP flash memory, 1kB SRAM, 512byte EEPROM, an 8-channel/10-bit A/D converter and debugWIRE for on-chip debugging. The device supports a throughput of 20MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using Atmel’s high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Two 8-bit timers/counters with separate prescalers and compare modes
- One 16 bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Six PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte-oriented 2-wire serial interface (Philips I²C compatible)
Applications
Industrial
Technical Specifications
AVR ATmega Family ATmega88 Series Microcontrollers
20MHz
20MHz
32Pins
TQFP
I2C, SPI, USART
1KB
AVR ATmega
ATmega88
5.5V
85°C
-
No SVHC (04-Feb-2026)
ATmega
AVR
8KB
TQFP
23I/O's
I2C, SPI, USART
8Channels
10Bit
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATMEGA88-20AUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
