Need more?
Quantity | Price |
---|---|
1+ | $4.010 |
10+ | $3.720 |
25+ | $3.720 |
50+ | $3.470 |
100+ | $3.400 |
Product Information
Product Overview
The ATSAMD21E18A-MU is a 32-bit SMART SAMD21 series Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 256kB of flash memory and 32kB of SRAM. Peripherals include four serial communication modules (SERCOM) configurable as UART/USART, three 16-bit timers/counters, 32-bit real-time clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC, full speed USB device and embedded host and support for up to 60 touch channels. The device operates from 1.62 to 3.63V.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro trace buffer (MTB)
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 12-channel Direct memory access controller (DMAC)
- 12-channel Event system
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- One full-speed (12Mbps) Universal serial bus (USB) 2.0 interface
- Peripheral touch controller (PTC)
- Easy pin migration to SAMD21G and SAMD21J devices
Technical Specifications
SAM 32 Family SAM D21 Series Microcontrollers
32bit
32 bit
48MHz
32Pins
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
12Bit
1.62V
SAM D2X
85°C
-
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32bit
48MHz
256KB
QFN
26I/O's
32KB
10Channels
SAM32
3.63V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate