Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13-20MU
Newark Part No.68T3484
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.510 | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13-20MU
Newark Part No.68T3484
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins20Pins
IC Case / PackageMLF
MCU Case StyleMLF
No. of I/O's6I/O's
Embedded Interface Type-
InterfacesSPI
RAM Memory Size64Byte
ADC Channels4Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesATtiny13
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATtiny
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
MLF
Embedded Interface Type
-
RAM Memory Size
64Byte
MCU Family
AVR ATtiny
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Device Core
AVR
Program Memory Size
1KB
IC Case / Package
MLF
No. of I/O's
6I/O's
Interfaces
SPI
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
ATtiny13
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate