Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-SUR
Newark Part No.68T3513
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.962 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,924.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-SUR
Newark Part No.68T3513
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Base NumberATtiny
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins8Pins
MCU Case StyleSOP
IC Case / PackageSOP
No. of I/O's6I/O's
Embedded Interface TypeSPI
InterfacesSPI
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny13
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
SOP
Embedded Interface Type
SPI
RAM Memory Size
64Byte
ADC Resolution
10Bit
MCU Series
ATtiny13
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATtiny
CPU Speed
20MHz
Program Memory Size
1KB
MCU Case Style
SOP
No. of I/O's
6I/O's
Interfaces
SPI
ADC Channels
4Channels
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 6 - Time on Label
Technical Docs (2)
Alternatives for ATTINY13A-SUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
