Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 10+ | $0.652 |
| 25+ | $0.628 |
Product Information
Product Overview
ATTINY404-SSNR is a member of the tinyAVR® 0-series of microcontroller using the AVR® processor with hardware multiplier running at up to 20MHz. The tinyAVR® 0-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs). It features three sleep modes such as Idle with all peripherals running for immediate wake-up, standby ( configurable operation of selected peripherals) and power-down with full data retention.
- 1.8V to 5.5V supply voltage
- 20MHz max CPU speed and 4KB/256B Flash/SRAM memory
- AVR® CPU, single-cycle I/O access, two-level interrupt controller and two-cycle hardware multiplier
- 40 years at 55°C data retention
- POR, BOD, ULP, UPDI system
- TCA, TCB, RTC, WDT, SPI and TWI peripherals
- One analog comparator (AC) with a low propagation delay
- One 10bit 115Ksps Analog-to-Digital Converter (ADC)
- 14 lead SOIC package
- Operating temperature range from -40°C to +105°C
Technical Specifications
AVR ATtiny Family ATtiny404 Series Microcontrollers
20MHz
4KB
NSOIC
12I/O's
256Byte
10Bit
5.5V
105°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
20MHz
14Pins
SOIC
I2C, SPI, USART
10Channels
1.8V
-40°C
Surface Mount
ATtiny404
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate