Need more?
Quantity | Price |
---|---|
1+ | $0.573 |
Product Information
Product Overview
ATTINY816 is a tinyAVR® 1-series microcontroller using the AVR® processor with hardware multiplier. The tinyAVR®1-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs). Capacitive touch interfaces with Driven Shield+ and Boost Mode technologies are supported with the integrated Peripheral Touch Controller (PTC). The CPU feature single-cycle I/O access, Two-level interrupt controller and two-cycle hardware multiplier. Write/erase endurance (flash 10,000 cycles and EEPROM 100,000 cycles) and data retention of 40 years at 55°C. System features Power-on Reset (POR), Brown-out Detector (BOD), Single-Pin Unified Program and Debug Interface (UPDI), Three sleep modes (Idle with all peripherals running for immediate wake-up), Standby configurable operation of selected peripherals and power-down with full data retention.
- 8KB/512B flash /SRAM
- 16MHz max CPU speed
- Supply voltage range from 2.7V to 5.5V
- One each 16-bit TCA, TCB, RTC and one 12-bit TCD timer/counter
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One host/client Serial Peripheral Interface (SPI)
- Automated CRC memory scan
- Peripheral Touch Controller (PTC)
- 20 lead VQFN package
- Operating temperature range from -40°C to 125°C
Technical Specifications
AVR ATtiny Family ATtiny816 Series Microcontrollers
16MHz
8KB
VQFN-EP
18I/O's
I2C, SPI, USART
12Channels
10Bit
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
AVR
16MHz
20Pins
QFN
I2C, SPI, USART
512Byte
AVR ATtiny
ATtiny81
5.5V
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate