Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10LF320-I/OT
Newark Part No.41T4348
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10LF320-I/OT
Newark Part No.41T4348
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
Base NumberPIC10LF3xx
CPU Speed16MHz
Device CorePIC10
Operating Frequency Max16MHz
Program Memory Size448Byte
No. of Pins6Pins
IC Case / PackageSOT-23
MCU Case StyleSOT-23
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size64Byte
ADC Channels3Channels
ADC Resolution8Bit
MCU FamilyPIC10
MCU SeriesPIC10F32x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC10 Family PIC10LF3x Series Microcontrollers
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
6Pins
MCU Case Style
SOT-23
Interfaces
-
RAM Memory Size
64Byte
ADC Resolution
8Bit
MCU Series
PIC10F32x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC10LF3xx
Device Core
PIC10
Program Memory Size
448Byte
IC Case / Package
SOT-23
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
3Channels
MCU Family
PIC10
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate