Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10LF322T-I/MC
Newark Part No.65T4800
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3300
Multiple: 3300
$2,904.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10LF322T-I/MC
Newark Part No.65T4800
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
Technical Datasheet
Base NumberPIC10LF3xx
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
CPU Speed16MHz
Device CorePIC10
Operating Frequency Max16MHz
Program Memory Size896Byte
No. of Pins8Pins
MCU Case StyleDFN
IC Case / PackageDFN
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size64Byte
ADC Channels3Channels
ADC Resolution8Bit
MCU FamilyPIC10
MCU SeriesPIC10F32x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
PIC10LF3xx
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
8Pins
IC Case / Package
DFN
Interfaces
-
RAM Memory Size
64Byte
ADC Resolution
8Bit
MCU Series
PIC10F32x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Product Range
PIC10 Family PIC10LF3x Series Microcontrollers
Device Core
PIC10
Program Memory Size
896Byte
MCU Case Style
DFN
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
3Channels
MCU Family
PIC10
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC10LF322T-I/MC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate