| Quantity | Price |
|---|---|
| 1+ | $3.370 |
Product Information
Product Overview
The PIC12CE673-04/P is a mid-range PIC12 family 8-bit powerful (400 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-circuit serial programming (ICSP™)
- Selectable clockout
- Power-on reset (POR)
- Power-up timer (PWRT) and Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Programmable code protection
- 16bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12CE6xx Series Microcontrollers
4MHz
4MHz
8Pins
DIP
-
128Byte
8Bit
5.5V
70°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12CE67x
PIC12
1.75KB
DIP
6I/O's
-
4Channels
3V
0°C
Through Hole
PIC12C6xx
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate