| Quantity | Price |
|---|---|
| 100+ | $0.889 |
Product Information
Product Overview
The PIC12F509-I/MS is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12F5xx Series Microcontrollers
4MHz
4MHz
8Pins
MSOP
-
41Byte
-
5.5V
85°C
PIC12
AEC-Q100
MSL 1 - Unlimited
PIC12F5xx
PIC12
1.5KB
MSOP
6I/O's
-
-
2V
-40°C
Surface Mount
PIC12F5xx
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate