Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F509T-I/SN
Newark Part No.61X9868
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 10+ | $0.946 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F509T-I/SN
Newark Part No.61X9868
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size1.5KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's5I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size41Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F5xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
1.5KB
MCU Case Style
SOIC
No. of I/O's
5I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F5xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Embedded Interface Type
-
RAM Memory Size
41Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F509T-I/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability