| Quantity | Price |
|---|---|
| 100+ | $0.764 |
Product Information
Product Overview
The PIC12LF1552-I/SN is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 3.6V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timers
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12LF
32MHz
32MHz
8Pins
SOIC
I2C, SPI
256Byte
PIC12
1.8V
3.6V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC12 Family PIC12LF15xx Series Microcontrollers
PIC12
3.5KB
SOIC
6I/O's
I2C, SPI
5Channels
10Bit
PIC12LF15xx
-40°C
Surface Mount
AEC-Q100
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate