New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  PIC12LF1822-I/MF

                                                                                                  8 Bit MCU, Flash, PIC12 Family PIC12LF18xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP PIC12LF1822-I/MF
                                                                                                  MICROCHIP PIC12LF1822-I/MF
                                                                                                  MICROCHIP PIC12LF1822-I/MF
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC12LF1822-I/MF
                                                                                                  Newark Part No.63R7789
                                                                                                  Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  600+$1.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 600
                                                                                                  Multiple: 120
                                                                                                  $762.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC12LF1822-I/MF
                                                                                                  Newark Part No.63R7789
                                                                                                  Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
                                                                                                  Base NumberPIC12LF18xx
                                                                                                  CPU Speed32MHz
                                                                                                  Device CorePIC12
                                                                                                  Operating Frequency Max32MHz
                                                                                                  Program Memory Size3.5KB
                                                                                                  No. of Pins8Pins
                                                                                                  IC Case / PackageDFN
                                                                                                  MCU Case StyleDFN
                                                                                                  No. of I/O's6I/O's
                                                                                                  InterfacesAUSART, EUSART, I2C, SPI
                                                                                                  Embedded Interface TypeAUSART, EUSART, I2C, SPI
                                                                                                  RAM Memory Size128Byte
                                                                                                  ADC Channels4Channels
                                                                                                  MCU FamilyPIC12
                                                                                                  ADC Resolution10Bit
                                                                                                  Supply Voltage Min1.8V
                                                                                                  MCU SeriesPIC12F18xx
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The PIC12LF1822-I/MF is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 3.6V.

                                                                                                  • 49 (14-bit wide) easy instructions to learn
                                                                                                  • 16 level hardware stack
                                                                                                  • 2 (16-bit) file select registers
                                                                                                  • Hardware interrupt handling with content save
                                                                                                  • Brown-out reset (BOR)
                                                                                                  • Low voltage detection
                                                                                                  • Power on reset (POR)
                                                                                                  • 32kHz to 32MHz internal oscillator
                                                                                                  • Watch dog timer (WDT)
                                                                                                  • Internal voltage reference (Bandgap)
                                                                                                  • Two 8-bit digital timers
                                                                                                  • One 16-bit digital timer
                                                                                                  • 1x Enhanced Capture/Compare/PWM (ECCP)
                                                                                                  • Local interconnect network (LIN)
                                                                                                  • 4x Capacitive touch channels
                                                                                                  • In-Circuit Serial Programming™ (ICSP™)
                                                                                                  • 256bytes of EEPROM data memory

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PIC12 Family PIC12LF18xx Series Microcontrollers

                                                                                                  CPU Speed

                                                                                                  32MHz

                                                                                                  Operating Frequency Max

                                                                                                  32MHz

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  MCU Case Style

                                                                                                  DFN

                                                                                                  Interfaces

                                                                                                  AUSART, EUSART, I2C, SPI

                                                                                                  RAM Memory Size

                                                                                                  128Byte

                                                                                                  MCU Family

                                                                                                  PIC12

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Base Number

                                                                                                  PIC12LF18xx

                                                                                                  Device Core

                                                                                                  PIC12

                                                                                                  Program Memory Size

                                                                                                  3.5KB

                                                                                                  IC Case / Package

                                                                                                  DFN

                                                                                                  No. of I/O's

                                                                                                  6I/O's

                                                                                                  Embedded Interface Type

                                                                                                  AUSART, EUSART, I2C, SPI

                                                                                                  ADC Channels

                                                                                                  4Channels

                                                                                                  ADC Resolution

                                                                                                  10Bit

                                                                                                  MCU Series

                                                                                                  PIC12F18xx

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.