Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1840-I/MF
Newark Part No.13T4714
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.350 |
Price for:Each
Minimum: 600
Multiple: 120
$810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1840-I/MF
Newark Part No.13T4714
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
Technical Datasheet
Base NumberPIC12LF18xx
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins8Pins
IC Case / PackageDFN
MCU Case StyleDFN
No. of I/O's6I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels4Channels
MCU FamilyPIC12
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC12F18xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC12LF18xx
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
MCU Case Style
DFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
256Byte
MCU Family
PIC12
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC12 Family PIC12LF18xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
7KB
IC Case / Package
DFN
No. of I/O's
6I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
PIC12F18xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate