Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55-HSI/P
Newark Part No.23C3332
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
Price for:Each
Minimum: 120
Multiple: 15
$758.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55-HSI/P
Newark Part No.23C3332
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Base NumberPIC16C5x
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size768Byte
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's20I/O's
Embedded Interface Type-
InterfacesRS232
RAM Memory Size24Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
24Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16C5x
Device Core
PIC16
Program Memory Size
768Byte
IC Case / Package
DIP
No. of I/O's
20I/O's
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16C5x
MSL
-
Technical Docs (3)
Alternatives for PIC16C55-HSI/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate