Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C711-20I/SO
Newark Part No.23C4480
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
Price for:Each
Minimum: 168
Multiple: 42
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C711-20I/SO
Newark Part No.23C4480
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Base NumberPIC16C
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's13I/O's
Embedded Interface Type-
InterfacesRS232
RAM Memory Size68Byte
ADC Channels4Channels
MCU FamilyPIC16
ADC Resolution8Bit
MCU SeriesPIC16C7x
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
18Pins
MCU Case Style
SOIC
Embedded Interface Type
-
RAM Memory Size
68Byte
MCU Family
PIC16
MCU Series
PIC16C7x
Supply Voltage Max
6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16C
Device Core
PIC16
Program Memory Size
1.75KB
IC Case / Package
SOIC
No. of I/O's
13I/O's
Interfaces
RS232
ADC Channels
4Channels
ADC Resolution
8Bit
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16C711-20I/SO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate