New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC16F1509-E/ML

                      8 Bit MCU, Flash, PIC16 Family PIC16F150x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 20 Pins

                      MICROCHIP PIC16F1509-E/ML
                      MICROCHIP PIC16F1509-E/ML
                      MICROCHIP PIC16F1509-E/ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16F1509-E/ML
                      Newark Part No.64T1045
                      Product RangePIC16 Family PIC16F150x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      182+$1.520
                      Price for:Each
                      Minimum: 546
                      Multiple: 91
                      $829.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16F1509-E/ML
                      Newark Part No.64T1045
                      Product RangePIC16 Family PIC16F150x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberPIC16F150x
                      Product RangePIC16 Family PIC16F150x Series Microcontrollers
                      CPU Speed20MHz
                      Device CorePIC16
                      Operating Frequency Max20MHz
                      Program Memory Size14KB
                      No. of Pins20Pins
                      MCU Case StyleQFN
                      IC Case / PackageQFN
                      No. of I/O's18I/O's
                      InterfacesAUSART, EUSART, I2C, SPI
                      Embedded Interface TypeAUSART, EUSART, I2C, SPI
                      RAM Memory Size512Byte
                      ADC Channels12Channels
                      MCU FamilyPIC16
                      ADC Resolution10Bit
                      MCU SeriesPIC16F15xx
                      Supply Voltage Min2.3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC16F1509-E/ML is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 512bytes of data memory size, 18 general-purpose I/O pins, two comparators, 12-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.

                      • 49 (14-bit wide) easy instructions to learn
                      • 16 level hardware stack
                      • 2 (16-bit) file select registers
                      • Hardware interrupt handling with content save
                      • 32kHz to 16MHz internal oscillator
                      • Programmable brown-out reset (BOR)
                      • Power on reset (POR)
                      • Internal voltage reference (Bandgap)
                      • Two 8-bit digital timers
                      • One 16-bit digital timer
                      • Four stand alone PWM
                      • 4x Configurable logic cell modules (CLC)
                      • 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
                      • Numerically controlled oscillator (NCO)
                      • In-Circuit Serial Programming™ (ICSP™)

                      Applications

                      Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                      Technical Specifications

                      Base Number

                      PIC16F150x

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      20Pins

                      IC Case / Package

                      QFN

                      Interfaces

                      AUSART, EUSART, I2C, SPI

                      RAM Memory Size

                      512Byte

                      MCU Family

                      PIC16

                      MCU Series

                      PIC16F15xx

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 1 - Unlimited

                      Product Range

                      PIC16 Family PIC16F150x Series Microcontrollers

                      Device Core

                      PIC16

                      Program Memory Size

                      14KB

                      MCU Case Style

                      QFN

                      No. of I/O's

                      18I/O's

                      Embedded Interface Type

                      AUSART, EUSART, I2C, SPI

                      ADC Channels

                      12Channels

                      ADC Resolution

                      10Bit

                      Supply Voltage Min

                      2.3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for PIC16F1509-E/ML

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.