Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1517-I/P
Newark Part No.91R2999
Product RangePIC16 Family PIC16F151x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.430 |
Price for:Each
Minimum: 290
Multiple: 10
$704.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1517-I/P
Newark Part No.91R2999
Product RangePIC16 Family PIC16F151x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F151x Series Microcontrollers
Base NumberPIC16F151x
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's36I/O's
InterfacesAUSART, EUSART, I2C, SPI
Embedded Interface TypeAUSART, EUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels28Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU SeriesPIC16F15xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC16 Family PIC16F151x Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
AUSART, EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
-
Base Number
PIC16F151x
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
36I/O's
Embedded Interface Type
AUSART, EUSART, I2C, SPI
ADC Channels
28Channels
ADC Resolution
10Bit
MCU Series
PIC16F15xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate