Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1526T-I/PT
Newark Part No.57AC2802
Product RangePIC16 Family PIC16F152x Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.740 |
| 25+ | $2.620 |
| 50+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1526T-I/PT
Newark Part No.57AC2802
Product RangePIC16 Family PIC16F152x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F152x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's54I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size768Byte
ADC Channels30Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F15xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F152x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
TQFP
No. of I/O's
54I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
30Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F15xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability