New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  PIC16F1713-I/SP

                                                                                                  8 Bit Microcontroller, Flash, PIC16F17xx, 32 MHz, 7 KB, 512 Byte, 28, SPDIP RoHS Compliant: Yes

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP PIC16F1713-I/SP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC16F1713-I/SP
                                                                                                  Newark Part No.66X5856
                                                                                                  Product RangePIC16 Family PIC16F171x Series Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  185 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC16F1713-I/SP
                                                                                                  Newark Part No.66X5856
                                                                                                  Product RangePIC16 Family PIC16F171x Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePIC16 Family PIC16F171x Series Microcontrollers
                                                                                                  Device CorePIC16
                                                                                                  CPU Speed32MHz
                                                                                                  Operating Frequency Max32MHz
                                                                                                  Program Memory Size7KB
                                                                                                  No. of Pins28Pins
                                                                                                  MCU Case StyleSPDIP
                                                                                                  IC Case / PackageSPDIP
                                                                                                  No. of I/O's25I/O's
                                                                                                  InterfacesEUSART, I2C, SPI
                                                                                                  Embedded Interface TypeEUSART, I2C, SPI
                                                                                                  RAM Memory Size512Byte
                                                                                                  ADC Channels17Channels
                                                                                                  ADC Resolution10Bit
                                                                                                  Supply Voltage Min2.3V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingThrough Hole
                                                                                                  MCU FamilyPIC16
                                                                                                  MCU SeriesPIC16F17xx
                                                                                                  QualificationAEC-Q100
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PIC16 Family PIC16F171x Series Microcontrollers

                                                                                                  CPU Speed

                                                                                                  32MHz

                                                                                                  Program Memory Size

                                                                                                  7KB

                                                                                                  MCU Case Style

                                                                                                  SPDIP

                                                                                                  No. of I/O's

                                                                                                  25I/O's

                                                                                                  Embedded Interface Type

                                                                                                  EUSART, I2C, SPI

                                                                                                  ADC Channels

                                                                                                  17Channels

                                                                                                  Supply Voltage Min

                                                                                                  2.3V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  MCU Series

                                                                                                  PIC16F17xx

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Device Core

                                                                                                  PIC16

                                                                                                  Operating Frequency Max

                                                                                                  32MHz

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  IC Case / Package

                                                                                                  SPDIP

                                                                                                  Interfaces

                                                                                                  EUSART, I2C, SPI

                                                                                                  RAM Memory Size

                                                                                                  512Byte

                                                                                                  ADC Resolution

                                                                                                  10Bit

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MCU Family

                                                                                                  PIC16

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.