PIC16 Family PIC16F171x Series Microcontrollers 8-bit Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=PIC16 Fa...
1
(1)
(2)
(3)
(23)
(3)
(2)
(1)
(4)
Device Core
(9)
Operating Frequency Max
(9)
Interfaces
(9)
ADC Resolution
(9)
Supply Voltage Min
(9)
Supply Voltage Max
(9)
MCU Family
(9)
Operating Temperature Min
(9)
CPU Speed
(8)
Packaging
(8)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.460 10+$1.430 25+$1.400 50+$1.380 100+$1.350 More Pricing... | PIC16F17xx | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
MICROCHIP | Each | 1+$1.780 10+$1.710 25+$1.620 50+$1.580 100+$1.530 More Pricing... | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
66X5857 RoHS | MICROCHIP | Each | 1+$2.010 25+$1.840 100+$1.700 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
Each | 1+$2.190 10+$2.140 25+$2.100 50+$2.060 100+$2.010 More Pricing... | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$2.050 10+$1.950 25+$1.870 50+$1.830 100+$1.800 More Pricing... | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+$3.000 10+$2.940 25+$2.870 50+$2.820 100+$2.760 More Pricing... | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Through Hole | - | - | ||||||
79AK2730 RoHS | Each (Supplied on Full Reel) Full Reel | 2100+$1.650 6300+$1.620 10500+$1.590 | - | PIC16 Family PIC16F171x Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 1+$3.100 10+$3.030 25+$2.970 50+$2.920 100+$2.850 More Pricing... | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | - | - | ||||||
Each | 1+$2.630 10+$2.510 25+$2.400 50+$2.310 100+$2.230 More Pricing... | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | ||||||