
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.470 |
| 25+ | $1.460 |
| 50+ | $1.430 |
| 100+ | $1.400 |
| 250+ | $1.380 |
| 500+ | $1.350 |
Product Information
Alternatives for PIC16F1713-I/SS
1 Product Found
Product Overview
The PIC16F1713-I/SS is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, two comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Power on reset (POR)
- 2x Operational amplifier
- Zero cross detect
- Four 8-bit digital timers
- One 16-bit digital timer
- Two stand alone PWM
- 2x Capture/Compare/PWM (CCP)
- 4x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- Numerically controlled oscillator (NCO)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F171x Series Microcontrollers
32MHz
32MHz
28Pins
SSOP
EUSART, I2C, SPI
512Byte
10Bit
PIC16F17xx
5.5V
125°C
AEC-Q100
MSL 1 - Unlimited
PIC16F17xx
PIC16
7KB
SSOP
25I/O's
EUSART, I2C, SPI
17Channels
PIC16
2.3V
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
