| Quantity | Price |
|---|---|
| 114+ | $0.859 |
Product Information
Product Overview
The PIC16F526-I/SL is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 67bytes of data memory size, 12 general-purpose I/O pins, two comparators and 3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 4MHz or 8MHz internal oscillator
- 64bytes of EEPROM data memory
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F5xx Series Microcontrollers
PIC16
1.5KB
SOIC
12I/O's
-
3Channels
PIC16
2V
-40°C
Surface Mount
AEC-Q100
No SVHC (25-Jun-2025)
20MHz
20MHz
14Pins
SOIC
-
67Byte
8Bit
PIC16F5xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate