Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F527-I/ML
Newark Part No.48W6618
Product RangePIC16 Family PIC16F5XX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 182+ | $0.817 |
Price for:Each
Minimum: 910
Multiple: 91
$743.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F527-I/ML
Newark Part No.48W6618
Product RangePIC16 Family PIC16F5XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F5XX Series Microcontrollers
Base NumberPIC16F5xx
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size1.5KB
No. of Pins20Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's18I/O's
Embedded Interface TypeSerial
InterfacesSerial
RAM Memory Size68Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution8Bit
MCU SeriesPIC16F5xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC16 Family PIC16F5XX Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
QFN
Embedded Interface Type
Serial
RAM Memory Size
68Byte
MCU Family
PIC16
MCU Series
PIC16F5xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Base Number
PIC16F5xx
Device Core
PIC16
Program Memory Size
1.5KB
IC Case / Package
QFN
No. of I/O's
18I/O's
Interfaces
Serial
ADC Channels
8Channels
ADC Resolution
8Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate