Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F720-I/ML
Newark Part No.73R8399
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 182+ | $1.300 |
Price for:Each
Minimum: 637
Multiple: 91
$828.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F720-I/ML
Newark Part No.73R8399
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet
Base NumberPIC16F7xxx
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Device CorePIC16
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size3.5KB
No. of Pins20Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's18I/O's
InterfacesAUSART, I2C, SPI
Embedded Interface TypeAUSART, I2C, SPI
RAM Memory Size128Byte
ADC Channels12Channels
ADC Resolution8Bit
MCU FamilyPIC16
MCU SeriesPIC16F7xx
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC16F7xxx
Device Core
PIC16
Operating Frequency Max
16MHz
No. of Pins
20Pins
MCU Case Style
QFN
Interfaces
AUSART, I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
8Bit
MCU Series
PIC16F7xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16F7XX Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
3.5KB
IC Case / Package
QFN
No. of I/O's
18I/O's
Embedded Interface Type
AUSART, I2C, SPI
ADC Channels
12Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate