Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F726-I/SS
Newark Part No.40M1413
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 141+ | $1.940 |
Price for:Each
Minimum: 376
Multiple: 47
$729.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F726-I/SS
Newark Part No.40M1413
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet
Base NumberPIC16F
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's25I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution8Bit
MCU SeriesPIC16F7xx
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
PIC16F
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
MCU Series
PIC16F7xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Product Range
PIC16 Family PIC16F7XX Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
SSOP
No. of I/O's
25I/O's
Interfaces
I2C, SPI, USART
ADC Channels
11Channels
ADC Resolution
8Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate