Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F727-I/P
Newark Part No.40M1421
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
Price for:Each
Minimum: 270
Multiple: 10
$715.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F727-I/P
Newark Part No.40M1421
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet
Base NumberPIC16F
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins40Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's36I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels14Channels
MCU FamilyPIC16
ADC Resolution8Bit
Supply Voltage Min1.8V
MCU SeriesPIC16F7xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC16F
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
40Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16F7XX Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
14KB
IC Case / Package
DIP
No. of I/O's
36I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
14Channels
ADC Resolution
8Bit
MCU Series
PIC16F7xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate