| Quantity | Price |
|---|---|
| 25+ | $3.420 |
Product Information
Product Overview
The PIC16F913-I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 25 general-purpose I/O pins, two comparators and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 32kHz to 8MHz internal oscillator
- 256bytes of EEPROM data memory
- Brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Capture/Compare/PWM (CCP)
- Up to 60 LCD segments
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16F9xx
PIC16
20MHz
28Pins
SSOP
AUSART, I2C, SPI
256Byte
10Bit
PIC16F9xx
5.5V
85°C
-
No SVHC (25-Jun-2025)
PIC16 Family PIC16F9XX Series Microcontrollers
20MHz
7KB
SSOP
24I/O's
AUSART, I2C, SPI
5Channels
PIC16
2V
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate