Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1567-I/PT
Newark Part No.91AH8796
Product RangePIC16 Family PIC16LF156x Series Microcontrollers
Technical Datasheet
419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.000 |
10+ | $1.920 |
25+ | $1.840 |
50+ | $1.750 |
100+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1567-I/PT
Newark Part No.91AH8796
Product RangePIC16 Family PIC16LF156x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF156x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels23Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F15xx
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16LF156x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
23Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F15xx
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability