Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1902-I/SS
Newark Part No.91R3069
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 141+ | $1.250 |
Price for:Each
Minimum: 564
Multiple: 47
$705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1902-I/SS
Newark Part No.91R3069
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
Technical Datasheet
Base NumberPIC16LF19xx
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins28Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's25I/O's
InterfacesSerial
Embedded Interface TypeSerial
RAM Memory Size128Byte
ADC Channels11Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F19xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
PIC16LF19xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Interfaces
Serial
RAM Memory Size
128Byte
ADC Resolution
10Bit
MCU Series
PIC16F19xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Product Range
PIC16 Family PIC16LF190x Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
SSOP
No. of I/O's
25I/O's
Embedded Interface Type
Serial
ADC Channels
11Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate