| Quantity | Price |
|---|---|
| 1+ | $3.620 |
Product Information
Product Overview
The PIC16LF648A-I/SO is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with nanoWatt technology. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, two comparator and 16 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Power saving SLEEP mode
- In-circuit debugging via two pins
- Brown-out reset (BOR)
- 128bytes of EEPROM data memory
- Two 8-bit digital timers
- One 16-bit digital timers
- Programmable weak pull-ups on PORTB
- Multiplexed master Clear/Input-pin
- Watchdog timer (WDT)
- 1x Capture/Compare/PWM (ECCP)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16LF6xx Series Microcontrollers
PIC16
7KB
SOIC
16I/O's
USART
-
2V
-40°C
Surface Mount
PIC16F6xx
MSL 1 - Unlimited
20MHz
20MHz
18Pins
SOIC
USART
256Byte
-
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate