Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF724-I/P
Newark Part No.07P9636
Product RangePIC16 Family PIC16LF7xx Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
Price for:Each
Minimum: 290
Multiple: 10
$704.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF724-I/P
Newark Part No.07P9636
Product RangePIC16 Family PIC16LF7xx Series Microcontrollers
Product RangePIC16 Family PIC16LF7xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins40Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's36I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels14Channels
MCU FamilyPIC16
ADC Resolution8Bit
MCU SeriesPIC16F7xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF7xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
DIP
No. of I/O's
36I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
14Channels
ADC Resolution
8Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
40Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, USART
RAM Memory Size
192Byte
MCU Family
PIC16
MCU Series
PIC16F7xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate