Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF872-I/SO
Newark Part No.68K5334
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
Price for:Each
Minimum: 162
Multiple: 27
$707.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF872-I/SO
Newark Part No.68K5334
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's22I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size128Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC16F8xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF87x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3.5KB
IC Case / Package
SOIC
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
5Channels
ADC Resolution
10Bit
MCU Series
PIC16F8xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI
RAM Memory Size
128Byte
MCU Family
PIC16
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate