Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF88-I/ML
Newark Part No.92C4921
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
Price for:Each
Minimum: 183
Multiple: 61
$931.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF88-I/ML
Newark Part No.92C4921
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Base NumberPIC16LF8x
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's16I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels7Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF8x Series Microcontrollers
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
368Byte
ADC Resolution
10Bit
MCU Series
PIC16F8xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16LF8x
CPU Speed
20MHz
Program Memory Size
7KB
IC Case / Package
QFN
No. of I/O's
16I/O's
Interfaces
I2C, SPI, USART
ADC Channels
7Channels
MCU Family
PIC16
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate