| Quantity | Price |
|---|---|
| 25+ | $4.020 |
Product Information
Product Overview
The PIC18F1230-I/SO is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 4kB of addressable program memory size, 256bytes of data memory size, 16 general-purpose I/O pins, three comparators and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 128bytes of EEPROM data memory
- Local interconnect network (LIN)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18F1xxx
40MHz
40MHz
18Pins
SOIC
EUSART
256Byte
PIC18
PIC18F12xx
5.5V
85°C
-
No SVHC (25-Jun-2025)
PIC18 Family PIC18F1x30 Series Microcontrollers
PIC18
4KB
SOIC
16I/O's
EUSART
4Channels
10Bit
2V
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate