New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  PIC18F2331-I/SP

                                                                                                  8 Bit MCU, PIC18 Family PIC18Fxx31 Series Microcontrollers, PIC18, 40 MHz, 8 KB, 28 Pins, NDIP

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP PIC18F2331-I/SP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC18F2331-I/SP
                                                                                                  Newark Part No.96K3928
                                                                                                  Product RangePIC18 Family PIC18Fxx31 Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 105
                                                                                                  Multiple: 15
                                                                                                  $705.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC18F2331-I/SP
                                                                                                  Newark Part No.96K3928
                                                                                                  Product RangePIC18 Family PIC18Fxx31 Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePIC18 Family PIC18Fxx31 Series Microcontrollers
                                                                                                  CPU Speed40MHz
                                                                                                  Device CorePIC18
                                                                                                  Operating Frequency Max40MHz
                                                                                                  Program Memory Size8KB
                                                                                                  No. of Pins28Pins
                                                                                                  MCU Case StyleNDIP
                                                                                                  IC Case / PackageNDIP
                                                                                                  No. of I/O's24I/O's
                                                                                                  InterfacesEUSART, I2C, SPI
                                                                                                  Embedded Interface TypeEUSART, I2C, SPI
                                                                                                  RAM Memory Size768Byte
                                                                                                  ADC Channels5Channels
                                                                                                  MCU FamilyPIC18
                                                                                                  ADC Resolution10Bit
                                                                                                  Supply Voltage Min4.2V
                                                                                                  MCU SeriesPIC18F23xx
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingThrough Hole
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The PIC18F2331-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 768bytes of data memory size, 24 general-purpose I/O pins5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.

                                                                                                  • 83 (16-bit wide) powerful C-optimized
                                                                                                  • 32 level hardware stack
                                                                                                  • 1 (8-bit) file select register
                                                                                                  • Integrated 8x8 hardware multiply
                                                                                                  • Programmable brown-out reset (BOR)
                                                                                                  • Programmable low voltage detection
                                                                                                  • 32kHz to 8MHz internal oscillator
                                                                                                  • Watch dog timer (WDT)
                                                                                                  • One 8-bit digital timer
                                                                                                  • Three 16-bit digital timers
                                                                                                  • 2x Capture/Compare/PWM (CCP)
                                                                                                  • Quadrature encoder interface (QEI)
                                                                                                  • Local interconnect network (LIN)
                                                                                                  • In-Circuit Serial Programming™ (ICSP™)
                                                                                                  • 256bytes of EEPROM data memory

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PIC18 Family PIC18Fxx31 Series Microcontrollers

                                                                                                  Device Core

                                                                                                  PIC18

                                                                                                  Program Memory Size

                                                                                                  8KB

                                                                                                  MCU Case Style

                                                                                                  NDIP

                                                                                                  No. of I/O's

                                                                                                  24I/O's

                                                                                                  Embedded Interface Type

                                                                                                  EUSART, I2C, SPI

                                                                                                  ADC Channels

                                                                                                  5Channels

                                                                                                  ADC Resolution

                                                                                                  10Bit

                                                                                                  MCU Series

                                                                                                  PIC18F23xx

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  MSL

                                                                                                  -

                                                                                                  CPU Speed

                                                                                                  40MHz

                                                                                                  Operating Frequency Max

                                                                                                  40MHz

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  IC Case / Package

                                                                                                  NDIP

                                                                                                  Interfaces

                                                                                                  EUSART, I2C, SPI

                                                                                                  RAM Memory Size

                                                                                                  768Byte

                                                                                                  MCU Family

                                                                                                  PIC18

                                                                                                  Supply Voltage Min

                                                                                                  4.2V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.